
MNK00085 | |
|---|---|
DigiKey Part Number  | 1778-MNK00085-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MNK00085  | 
Description  | SLIDER FOR MICRO:BIT  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Slide Potentiometer Human Interface micro:bit Platform Evaluation Expansion Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pimoroni Ltd  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Platform  | micro:bit  | |
Type  | Human Interface  | |
Function  | Slide Potentiometer  | |
Utilized IC / Part  | -  | |
Contents  | Board(s), Cable(s)  | |
Suggested Programming Environment  | -  | |
Interconnect System  | micro:bit  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $96.27000 | $96.27 | 

