ICB97110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB97110

DigiKey Part Number
ICB97110-ND
Manufacturer
Manufacturer Product Number
ICB97110
Description
MAKER PASTE LOW TEMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Bi57Sn42Ag1 (57/42/1)
Diameter
-
Melting Point
284°F (140°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Tube
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
17$62.20588$1,057.50