
PCS34-A-480A-50ZYLQ | |
---|---|
DigiKey Part Number | 2634-PCS34-A-480A-50ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-50ZYLQ |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.88000 | $343.88 |
15 | $300.07933 | $4,501.19 |
30 | $289.77433 | $8,693.23 |
45 | $283.90711 | $12,775.82 |
90 | $274.14611 | $24,673.15 |
240 | $260.89633 | $62,615.12 |