
PCS34-A-480A-50ZL-HT | |
---|---|
DigiKey Part Number | 2634-PCS34-A-480A-50ZL-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-50ZL-HT |
Description | SSR RELAY 50A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.02000 | $513.02 |
10 | $456.83500 | $4,568.35 |
25 | $436.20120 | $10,905.03 |
50 | $421.19960 | $21,059.98 |
100 | $418.53440 | $41,853.44 |