
PCS34-A-480A-100ZYL | |
---|---|
DigiKey Part Number | 2634-PCS34-A-480A-100ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-100ZYL |
Description | SSR RELAY 100A 48~530VAC SCREW T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $591.60000 | $591.60 |
15 | $516.17067 | $7,742.56 |
30 | $498.42133 | $14,952.64 |
45 | $488.32089 | $21,974.44 |
90 | $487.24622 | $43,852.16 |