
PCS15-110A-240A-40ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-40ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-40ZLQ |
Description | SSR RELAY 40A 48~280VAC QUICK CO |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.39000 | $203.39 |
| 15 | $193.22600 | $2,898.39 |
| 30 | $183.05767 | $5,491.73 |
| 45 | $172.88778 | $7,779.95 |
| 90 | $162.71856 | $14,644.67 |
| 240 | $152.54867 | $36,611.68 |
| 450 | $142.37869 | $64,070.41 |

