
PCS15-110A-240A-10ZYLQ | |
---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-10ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-10ZYLQ |
Description | SSR RELAY 10A 48~280VAC QUICK CO |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.60000 | $177.60 |
15 | $168.75800 | $2,531.37 |
30 | $159.87367 | $4,796.21 |
45 | $150.99289 | $6,794.68 |
90 | $142.11056 | $12,789.95 |
240 | $133.22896 | $31,974.95 |
450 | $124.34684 | $55,956.08 |