
PCS15-110A-240A-10ZYL | |
---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-10ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-10ZYL |
Description | SSR RELAY 10A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.19000 | $166.19 |
15 | $157.90867 | $2,368.63 |
30 | $149.59633 | $4,487.89 |
45 | $141.28578 | $6,357.86 |
90 | $132.97533 | $11,967.78 |
240 | $124.66421 | $29,919.41 |
450 | $116.35316 | $52,358.92 |