PC792B-1C-P-12S-D-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC792B-1C-P-12S-D-X

DigiKey Part Number
2634-PC792B-1C-P-12S-D-X-ND
Manufacturer
Manufacturer Product Number
PC792B-1C-P-12S-D-X
Description
RELAY AUTOMOTIVE SPDT 40A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
-
Packaging
Bag
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.8 VDC
Operate Time
7 ms
Release Time
2 ms
Features
Diode, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$17.63870$1,763.87