
PS-373R-3-0500 | |
---|---|
DigiKey Part Number | 2010-PS-373R-3-0500-ND |
Manufacturer | |
Manufacturer Product Number | PS-373R-3-0500 |
Description | FERROUS METAL DETECTION REED SEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Ferrous Metals Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Ferrous Metals | |
Termination Style | Cable Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 8 ~ 10AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.74000 | $95.74 |
10 | $79.46300 | $794.63 |
25 | $73.60400 | $1,840.10 |
100 | $65.77450 | $6,577.45 |
250 | $61.35048 | $15,337.62 |
500 | $58.40522 | $29,202.61 |
1,000 | $55.79353 | $55,793.53 |