
SRA-SP-003 | |
---|---|
DigiKey Part Number | 1835-SRA-SP-003-ND |
Manufacturer | |
Manufacturer Product Number | SRA-SP-003 |
Description | SENSOR PROX FERROUS METAL TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ferrous Metals SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | SPST-NO | |
Actuator Material | Ferrous Metals | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.18000 | $256.18 |
10 | $211.57900 | $2,115.79 |
25 | $196.41560 | $4,910.39 |
100 | $176.82750 | $17,682.75 |
250 | $166.09148 | $41,522.87 |
500 | $159.07254 | $79,536.27 |