
MS-328-3-2-0500 | |
---|---|
DigiKey Part Number | 2010-1200-ND |
Manufacturer | |
Manufacturer Product Number | MS-328-3-2-0500 |
Description | STANDARD REED SENSOR FLATPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.59000 | $24.59 |
10 | $21.42700 | $214.27 |
25 | $20.27200 | $506.80 |
100 | $18.61550 | $1,861.55 |
250 | $17.58360 | $4,395.90 |
500 | $16.83614 | $8,418.07 |
1,000 | $16.11695 | $16,116.95 |
2,500 | $15.20872 | $38,021.80 |
5,000 | $14.55311 | $72,765.55 |