
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $13.50200 | $135.02 |
| 50 | $12.24420 | $612.21 |
| 100 | $11.73270 | $1,173.27 |
| 250 | $11.08380 | $2,770.95 |
| 500 | $10.61372 | $5,306.86 |
| 1,000 | $10.16100 | $10,161.00 |
| 2,500 | $9.58914 | $23,972.85 |
| 5,000 | $9.17622 | $45,881.10 |


