
MS-228M-6-4-0500 | |
|---|---|
DigiKey Part Number | 2010-1179-ND |
Manufacturer | |
Manufacturer Product Number | MS-228M-6-4-0500 |
Description | POWER REED SENSOR M8 METAL THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.38000 | $91.38 |
| 10 | $75.87400 | $758.74 |
| 25 | $70.28040 | $1,757.01 |
| 100 | $62.79350 | $6,279.35 |
| 250 | $58.55876 | $14,639.69 |
| 500 | $55.73790 | $27,868.95 |
| 1,000 | $53.23568 | $53,235.68 |


