
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bipolar Switch | |
Output Type | Voltage | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | 0.5mT | |
Must Release | -0.5mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
5 | $34.25600 | $171.28 |
10 | $32.75400 | $327.54 |
25 | $30.96200 | $774.05 |
50 | $29.74020 | $1,487.01 |
100 | $28.62110 | $2,862.11 |
500 | $26.36798 | $13,183.99 |
1,000 | $25.52882 | $25,528.82 |