HS-3511-0(1,2,3)-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-3511-01-0300

DigiKey Part Number
2010-1028-ND
Manufacturer
Manufacturer Product Number
HS-3511-01-0300
Description
BIPOLAR 3 - WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Bipolar Switch Magnet Voltage Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Bipolar Switch
Output Type
Voltage
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
2.7V ~ 24V
Must Operate
0.5mT
Must Release
-0.5mT
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.30000$40.30
5$36.04400$180.22
10$34.48600$344.86
25$32.61120$815.28
50$31.33360$1,566.68
100$30.16200$3,016.20
500$27.80548$13,902.74
1,000$26.92778$26,927.78
Manufacturers Standard Package