
5604187 | |
|---|---|
DigiKey Part Number | 277-7318-ND |
Manufacturer | |
Manufacturer Product Number | 5604187 |
Description | DIN RAIL 35MMX58MM SLOT 39" ALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 2.283" H (35.00mm x 58.00mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 2.283" H (35.00mm x 58.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.10000 | $205.10 |




