Standard, Locking Transparent 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240780

DigiKey Part Number
3240780-ND
Manufacturer
Manufacturer Product Number
3240780
Description
CBL TIE LOCKING TRANS 3.86"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
3.75"
Bundle Diameter
-
Width
0.098" (2.50mm)
Length - Actual
0.322' (98.00mm, 3.86")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09000$0.90
25$0.08160$2.04
50$0.07840$3.92
100$0.07420$7.42
300$0.06853$20.56
500$0.06608$33.04
1,000$0.06282$62.82
2,500$0.05890$147.25
Manufacturers Standard Package