3240669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240669

DigiKey Part Number
3240669-ND
Manufacturer
Manufacturer Product Number
3240669
Description
CONN FERRULE TWO X 14AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3240669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 14 AWG (2.50mm²)
Length - Overall
18.50mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.72000$1.72