
| 3035506 | |
|---|---|
| DigiKey Part Number | 277-3035506-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3035506 | 
| Description | ST 2 5-FE | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 12-28 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 5.2mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 24 A | |
| Voltage - IEC | 800V | |
| Current - UL | 20 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 12-28 AWG | |
| Wire Gauge or Range - mm² | 0.08-4mm² | |
| Features | - | |
| Color | Black, Yellow | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm ~ 10mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China