Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
3002416
3002416

3002416

DigiKey Part Number
277-15008-ND
Manufacturer
Manufacturer Product Number
3002416
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3002416 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
150V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.93000$45.93