2966317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2966317
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2966317

DigiKey Part Number
277-4963-ND
Manufacturer
Manufacturer Product Number
2966317
Description
RELAY GEN PURPOSE SPST 50MA 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2966317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
8 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Approval Agency
cULus, DNV, EAC, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.67 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.09000$155.09