
2943181 | |
---|---|
DigiKey Part Number | 2943181-ND |
Manufacturer | |
Manufacturer Product Number | 2943181 |
Description | COVERING HOOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 4.921" W x 0.591" H (38.00mm x 125.00mm x 15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 48 | |
For Use With/Related Products | 125mm Wide Housing | |
Size / Dimension | 1.496" L x 4.921" W x 0.591" H (38.00mm x 125.00mm x 15.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.17000 | $132.17 |