2902063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902063

DigiKey Part Number
277-16329-ND
Manufacturer
Manufacturer Product Number
2902063
Description
OUTPUT LOOP-POWERED 2-WAY ISOLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2902063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 40mA, ±30V (Configurable)
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
3000V (Test)
Features
-
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,795.79000$1,795.79
Manufacturers Standard Package