2866064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866064

DigiKey Part Number
277-5104-ND
Manufacturer
Manufacturer Product Number
2866064
Description
MON RELAY 3PHASE 2PDT 400VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
2866064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
-
Delay Time
0.1 Sec ~ 10 Sec
Voltage - Supply
24 ~ 240VAC/DC
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,534.80000$2,534.80
Manufacturers Standard Package