
2866048 | |
|---|---|
DigiKey Part Number | 277-4892-ND |
Manufacturer | |
Manufacturer Product Number | 2866048 |
Description | MON RELAY 1PHASE 2PDT 300VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 2866048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 0 ~ 300V AC/DC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,525.73000 | $2,525.73 |


