2834559 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 6
Unit Price: $104.40000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834559

DigiKey Part Number
2834559-ND
Manufacturer
Manufacturer Product Number
2834559
Description
RELAY GEN PURPOSE DPDT 8A 230V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2834559 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
5.5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
22 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
41.82 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes