
2790224 | |
|---|---|
DigiKey Part Number | 277-2871-ND |
Manufacturer | |
Manufacturer Product Number | 2790224 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.197" (5.00mm) | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 2.82" L x 1.89" W (71.5mm x 48.1mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.33000 | $233.33 |


