cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700482

DigiKey Part Number
277-2700482-ND
Manufacturer
Manufacturer Product Number
2700482
Description
ACOUSTIC ELEMENT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-30°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$533.06000$533.06
Manufacturers Standard Package