2688501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2688501

DigiKey Part Number
2688501-ND
Manufacturer
Manufacturer Product Number
2688501
Description
INPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2688501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, GL, UL
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,573.74000$4,573.74
Manufacturers Standard Package