
2299521 | |
---|---|
DigiKey Part Number | 2299521-ND |
Manufacturer | |
Manufacturer Product Number | 2299521 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 34, 34 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $775.28000 | $775.28 |