2201840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201840

DigiKey Part Number
277-10460-ND
Manufacturer
Manufacturer Product Number
2201840
Description
ELECTRONIC HOUSING COVER CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Filler Plug 0.689" W (17.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
17.5mm Wide Housing
Size / Dimension
0.689" W (17.50mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$4.71240$235.62
Manufacturers Standard Package
Alternate Color
ELECTRONIC HOUSING COVER CAP
In-Stock: 0
Unit Price: $4.71240