
2201818 | |
|---|---|
DigiKey Part Number | 277-10440-ND |
Manufacturer | |
Manufacturer Product Number | 2201818 |
Description | ELECTRONIC HOUSING BASE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.756" W (70.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 70mm Wide Housing | |
Size / Dimension | 2.756" W (70.00mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.45000 | $31.45 |


