2201773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201773

DigiKey Part Number
277-10429-ND
Manufacturer
Manufacturer Product Number
2201773
Description
ELECTRONIC HOUSING COVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Housing 2.657" W (67.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201773 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
67.5mm Wide Housing
Size / Dimension
2.657" W (67.50mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.22000$21.22
5$18.97400$94.87
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 10
Unit Price: $23.58000