
2200674 | |
---|---|
DigiKey Part Number | 277-10393-ND |
Manufacturer | |
Manufacturer Product Number | 2200674 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200674 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
5 | $12.57800 | $62.89 |
10 | $12.52900 | $125.29 |
