2200665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200665

DigiKey Part Number
277-10391-ND
Manufacturer
Manufacturer Product Number
2200665
Description
ELECTRONIC HOUSING BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, ABS Base 0.886" W (22.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2200665 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
0.886" W (22.50mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.19000$17.19
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 0
Unit Price: $17.19000