Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100131 | |
|---|---|
DigiKey Part Number | 277-2100131-ND |
Manufacturer | |
Manufacturer Product Number | 2100131 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2100131 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200104 | Phoenix Contact | 5,984 | 277-10202-ND | $1.32000 | Parametric Equivalent |
| 1212521 | Phoenix Contact | 0 | 277-1212521-ND | $1.80873 | Parametric Equivalent |
| 3200014 | Phoenix Contact | 119,278 | 277-2185-ND | $1.32000 | Parametric Equivalent |
| 3200881 | Phoenix Contact | 13,163 | 277-5453-ND | $1.07000 | Parametric Equivalent |
| 1241000-1 | TE Connectivity AMP Connectors | 9,765 | A110953CT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.89094 | $945.47 |













