White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2864.0

DigiKey Part Number
2080-2864.0-ND
Manufacturer
Manufacturer Product Number
2864.0
Description
H 0,5/14-D WH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,488
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.15900$11.59
25$1.08520$27.13
50$1.03420$51.71
100$0.98490$98.49
250$0.92344$230.86
500$0.87904$439.52
1,000$0.83711$837.11
2,500$0.78460$1,961.50
Manufacturers Standard Package