1874043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1874043

DigiKey Part Number
277-1874043-ND
Manufacturer
Manufacturer Product Number
1874043
Description
TERM BLOCK HDR 16POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1874043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
16
Positions Per Level
8
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Tin
Features
Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.425" (10.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.85000$54.85
10$39.02700$390.27