
1821708 | |
---|---|
DigiKey Part Number | 277-1821708TR-ND - Tape & Reel (TR) 277-1821708CT-ND - Cut Tape (CT) 277-1821708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1821708 |
Description | TERM BLOCK HDR 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1821708 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Board Guide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
465 | $21.58858 | $10,038.69 |