1706484 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $26.40560
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $30.02100
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,106
Unit Price: $28.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $17.61260
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 11
Unit Price: $27.64000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.82822
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $9.02235
Datasheet
1706484
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706484

DigiKey Part Number
1706484-ND
Manufacturer
Manufacturer Product Number
1706484
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green, Yellow
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$31.06540$1,553.27
Manufacturers Standard Package