EK0321500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 323
Unit Price: $17.27000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5,580
Unit Price: $47.60000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $26.55540
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $52.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35,125
Unit Price: $21.46000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 116
Unit Price: $15.05000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 73
Unit Price: $17.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,370
Unit Price: $21.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,572
Unit Price: $16.77000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $15.13000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $9.03392
Datasheet

Parametric Equivalent


GCT
In Stock: 917
Unit Price: $9.87000
Datasheet
Image for EK0321500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK0321500000G

DigiKey Part Number
EK0321500000G-ND
Manufacturer
Manufacturer Product Number
EK0321500000G
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$6.83695$34,184.75
Manufacturers Standard Package