


1664107 | |
|---|---|
DigiKey Part Number | 277-1664107-ND |
Manufacturer | |
Manufacturer Product Number | 1664107 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664107 Models |
Category | LED Color Green - Yellow |
Manufacturer Phoenix Contact | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.537" (13.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664106 | Phoenix Contact | 50 | 277-1664106-ND | $66.18000 | Parametric Equivalent |
| 1664108 | Phoenix Contact | 50 | 277-1664108-ND | $66.18000 | Parametric Equivalent |
| TMJG0820GENL | WEC | 3,091 | 2266-TMJG0820GENL-ND | $45.88000 | Parametric Equivalent |
| TMJG4933-8GENL | Taoglas Limited | 218 | 931-TMJG4933-8GENL-ND | $52.62000 | Parametric Equivalent |
| TMJG4944GENL | Taoglas Limited | 206 | 931-TMJG4944GENL-ND | $58.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.17000 | $67.17 |

