


TMJG0820GENL | |
|---|---|
DigiKey Part Number | 931-TMJG0820GENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG0820GENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJG0820GENL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.56000 | $44.56 |
| 10 | $37.85200 | $378.52 |
| 25 | $35.48080 | $887.02 |
| 50 | $33.78700 | $1,689.35 |
| 100 | $32.17320 | $3,217.32 |
| 250 | $30.15908 | $7,539.77 |
| 500 | $28.72016 | $14,360.08 |
| 1,200 | $27.00112 | $32,401.34 |







