4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559242

DigiKey Part Number
277-1559242-ND
Manufacturer
Manufacturer Product Number
1559242
Description
CONNECTOR 4POSITION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
7/8"-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
15A
Voltage Rating
600V
Cable Opening
0.315" ~ 0.669" (8.00mm ~ 17.00mm)
Operating Temperature
-
Backshell Material, Plating
Brass, Nickel
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyvinyl Chloride (PVC)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$400.09000$400.09
Manufacturers Standard Package