
GMC10X5R226M10NT | |
---|---|
DigiKey Part Number | 4713-GMC10X5R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R226M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R226M10NT |
Description | CAP0603 X5R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.65400 | $6.54 |
50 | $0.45740 | $22.87 |
100 | $0.39700 | $39.70 |
500 | $0.29736 | $148.68 |
1,000 | $0.26672 | $266.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22077 | $883.08 |
8,000 | $0.20375 | $1,630.00 |
12,000 | $0.19522 | $2,342.64 |
20,000 | $0.18578 | $3,715.60 |
28,000 | $0.18026 | $5,047.28 |
40,000 | $0.17495 | $6,998.00 |
48,000 | $0.17244 | $8,277.12 |
96,000 | $0.16397 | $15,741.12 |
100,000 | $0.16353 | $16,353.00 |