
1524226 | |
|---|---|
DigiKey Part Number  | 1524226-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1524226  | 
Description  | CIRC CBL 3POS RCPT TO WIRE 16.4'  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 16.40' (5.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
1st Connector Type  | Receptacle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 3  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 16.40' (5.00m)  | |
Assembly Configuration  | Y-Adapter on One End  | |
Cable Type  | Round - Split  | |
Cable Material  | Polyurethane (PUR)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $267.03000 | $267.03 | 

