1430989
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430989

DigiKey Part Number
277-1430989TR-ND - Tape & Reel (TR)
277-1430989CT-ND - Cut Tape (CT)
277-1430989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1430989
Description
USB 3.0 PCB CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP20
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.97000$16.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$15.82747$2,374.12
Manufacturers Standard Package