
1417664 | |
|---|---|
DigiKey Part Number | 1417664-ND |
Manufacturer | |
Manufacturer Product Number | 1417664 |
Description | LOCK NUT 50.00MM POLYAMIDE M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M40 Locknut Nut 1.969" (50.00mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 1417664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M40 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.969" (50.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |


