1400592
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400784

DigiKey Part Number
1400784-ND
Manufacturer
Manufacturer Product Number
1400784
Description
CBL 3POS M12 PLG-VALVE PLUG 0.3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
300mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$233.41000$233.41
Manufacturers Standard Package
Alternate Length
CBL 3POS M12 PLG-VALVE PLUG 0.6M
In-Stock: 1
Unit Price: $241.41000
CBL 3POS M12 PLG-VALVE PLUG 1.5M
In-Stock: 1
Unit Price: $267.35000